- RS Stock No.:
- 237-1374
- Mfr. Part No.:
- BMP1515
- Manufacturer:
- nVent HOFFMAN
25 In stock for delivery within 2 working days
Added
Price Each
€7.85
(exc. VAT)
€9.66
(inc. VAT)
Units | Per unit |
1 - 4 | €7.85 |
5 - 9 | €7.45 |
10 - 14 | €7.26 |
15 - 19 | €6.98 |
20 + | €6.66 |
- RS Stock No.:
- 237-1374
- Mfr. Part No.:
- BMP1515
- Manufacturer:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman Steel mounting plate for terminal boxes. It is made of 2 mm mild steel.
It has galvanized finish
It is unpainted
It is unpainted
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | BMP |
Width | 120mm |
Height | 2mm |
Length | 125mm |
Material | Mild Steel |