- RS Stock No.:
- 237-1375
- Mfr. Part No.:
- BMP1530
- Manufacturer:
- nVent HOFFMAN
2 In stock for delivery within 2 working days
Added
Price Each
€10.63
(exc. VAT)
€13.07
(inc. VAT)
Units | Per unit |
1 - 4 | €10.63 |
5 - 9 | €10.10 |
10 - 14 | €9.84 |
15 - 19 | €9.47 |
20 + | €9.04 |
- RS Stock No.:
- 237-1375
- Mfr. Part No.:
- BMP1530
- Manufacturer:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman Steel mounting plate for terminal boxes. It is made of 2 mm mild steel.
It has galvanized finish
It is unpainted
It is unpainted
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | BMP |
Width | 270mm |
Height | 2mm |
Length | 125mm |
Material | Mild Steel |