- RS Stock No.:
- 237-1383
- Mfr. Part No.:
- BMP3040
- Manufacturer:
- nVent HOFFMAN
1 In stock for delivery within 2 working days
Added
Price Each
€22.10
(exc. VAT)
€27.18
(inc. VAT)
Units | Per unit |
1 - 4 | €22.10 |
5 - 9 | €21.00 |
10 - 14 | €20.46 |
15 - 19 | €19.66 |
20 + | €18.78 |
- RS Stock No.:
- 237-1383
- Mfr. Part No.:
- BMP3040
- Manufacturer:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman Steel mounting plate for terminal boxes. It is made of 2 mm mild steel.
It has galvanized finish
It is unpainted
It is unpainted
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | BMP |
Width | 370mm |
Height | 2mm |
Length | 275mm |
Material | Mild Steel |