- RS Stock No.:
- 861-0501
- Mfr. Part No.:
- FAR0309
- Manufacturer:
- JSP
8 In stock for delivery within 2 working days
Price Each
€84.16
(exc. VAT)
€103.52
(inc. VAT)
Units | Per unit |
1 + | €84.16 |
- RS Stock No.:
- 861-0501
- Mfr. Part No.:
- FAR0309
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Spartan™ 2m Single Tail Lanyard
2m Single tail lanyard
Complete with 2 steel karabiner
Polyester webbing 30 mm
Breaking strength 25 kN
Weight 390 g
Complete with 2 steel karabiner
Polyester webbing 30 mm
Breaking strength 25 kN
Weight 390 g
Standards
EN 355:2002; EN 362:2004 Class B
Kits & Equipment
Specifications
Attribute | Value |
---|---|
Extended Length | 2m |
Leg Type | Single |
Harness Connection | Karabiner |
- RS Stock No.:
- 861-0501
- Mfr. Part No.:
- FAR0309
- Manufacturer:
- JSP