- RS Stock No.:
- 182-8575
- Manufacturer:
- RS PRO
46 In stock for delivery within 2 working days
Price Each
€8.98
(exc. VAT)
€11.05
(inc. VAT)
Units | Per unit |
1 + | €8.98 |
- RS Stock No.:
- 182-8575
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
3mtr HDMI M-M HS+E Flat Cable - Black
HDMI (High Definition Multimedia Interface) is a specification that combines video and audio into a single digital interface for use with DVD players, digital television (DTV) players, set-top boxes, and other audiovisual devices.
HDMI supports standard, enhanced, or high-definition video plus standard to multi-channel surround-sound audio
HDMI supports standard, enhanced, or high-definition video plus standard to multi-channel surround-sound audio
Features and Benefits
Flat HDMI A male to A male cable
19pin
Gold connectors
30AWG
HDMI Ethernet Channel
Audio Return Channel
3m support 4k @ 60Hz
19pin
Gold connectors
30AWG
HDMI Ethernet Channel
Audio Return Channel
3m support 4k @ 60Hz
Specification
Connector A: HDMI M
Connector B: HDMI M
Length: 3 metre
Colour: Black
Connector B: HDMI M
Length: 3 metre
Colour: Black
The RS PRO 3 metre male to male HDMI cable which has a white PVC jack and an outer diameter of 6mm. The connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of white PVC and have a strain relief to prevent the jacket splitting around the boot. The for flex for this cable is flat which makes it perfect for installing into walls. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Bluray players, games consoles and more.
Attribute | Value |
---|---|
Length | 3m |
Connector 1 | HDMI |
Connector 2 | HDMI |
Maximum Resolution | 4K |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Size of Strands | 28 AWG, 30 AWG |
- RS Stock No.:
- 182-8575
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
3mtr HDMI M-M HS+E Flat Cable - Black
HDMI (High Definition Multimedia Interface) is a specification that combines video and audio into a single digital interface for use with DVD players, digital television (DTV) players, set-top boxes, and other audiovisual devices.
HDMI supports standard, enhanced, or high-definition video plus standard to multi-channel surround-sound audio
HDMI supports standard, enhanced, or high-definition video plus standard to multi-channel surround-sound audio
Features and Benefits
Flat HDMI A male to A male cable
19pin
Gold connectors
30AWG
HDMI Ethernet Channel
Audio Return Channel
3m support 4k @ 60Hz
19pin
Gold connectors
30AWG
HDMI Ethernet Channel
Audio Return Channel
3m support 4k @ 60Hz
Specification
Connector A: HDMI M
Connector B: HDMI M
Length: 3 metre
Colour: Black
Connector B: HDMI M
Length: 3 metre
Colour: Black
The RS PRO 3 metre male to male HDMI cable which has a white PVC jack and an outer diameter of 6mm. The connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of white PVC and have a strain relief to prevent the jacket splitting around the boot. The for flex for this cable is flat which makes it perfect for installing into walls. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Bluray players, games consoles and more.
Attribute | Value |
---|---|
Length | 3m |
Connector 1 | HDMI |
Connector 2 | HDMI |
Maximum Resolution | 4K |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Size of Strands | 28 AWG, 30 AWG |