- RS Stock No.:
- 284-6690
- Mfr. Part No.:
- 10531000
- Manufacturer:
- Epic Contact
2 Within 1 working day(s) (IE stock)
27 Within 2 working day(s) (EU stock)
Price Each
€16.83
(exc. VAT)
€20.70
(inc. VAT)
Units | Per unit |
1 - 9 | €16.83 |
10 - 24 | €16.14 |
25 - 49 | €15.52 |
50 + | €14.76 |
- RS Stock No.:
- 284-6690
- Mfr. Part No.:
- 10531000
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector Insert, 600V Rating, 2 Rows - EPIC Series - 10531000
Use this female heavy duty power connector insert from LAPP to keep your contacts firmly in place. It has a 14A current rating, so is a solid partner for standard systems. Screw termination achieves a strong connection that lets you steer clear of soldering. To maximise safety, each of the 16 contacts makes its own earth connection. Because its silver-plated copper alloy contacts resist corrosion, this is a long-lasting option.
Features & Benefits
• Fits all HA-series hoods and bases, for wide compatibility
• 16 poles are arranged over 2 rows to make efficient use of space
• Compression glands seal cables to an IP65 rating, giving protection from dust and low-pressure water spray
• 16 poles are arranged over 2 rows to make efficient use of space
• Compression glands seal cables to an IP65 rating, giving protection from dust and low-pressure water spray
Applications
• Robotics systems
• Manufacturing facilities
• Distribution centres
• Manufacturing facilities
• Distribution centres
How do I protect the insert in an industrial setting?
This insert is designed to work with EPIC connector hoods (such as 431-5069). Combining the two gives you a tough assembly that withstands industrial use.
Approvals
UL listed; CSA certified; SEV
Inserts & Accessories
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Current Rating | 14A |
Gender | Female |
Series | H-A |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 16P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 16 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Body Orientation | Straight |