- RS Stock No.:
- 190-5221
- Mfr. Part No.:
- 0 529 83
- Manufacturer:
- Legrand
37 In stock for delivery within 2 working days
Price Each
€35.10
(exc. VAT)
€43.17
(inc. VAT)
Units | Per unit |
1 - 9 | €35.10 |
10 + | €33.35 |
- RS Stock No.:
- 190-5221
- Mfr. Part No.:
- 0 529 83
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Free Socket - Straight
From Legrand, this cable mount mobile socket features a hinged socket protector and is available in 3 to 5 pole contact arrangements. With a unique connection system, this Legrand mobile socket provides a convenient and secure coupling with corresponding plugs.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 400 V |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Red |