- RS Stock No.:
- 239-7299
- Mfr. Part No.:
- 71886-510-000
- Manufacturer:
- Pactec
23 In stock for delivery within 2 working days
Added
Price Each
€21.36
(exc. VAT)
€26.27
(inc. VAT)
Units | Per unit |
1 - 14 | €21.36 |
15 - 24 | €20.20 |
25 + | €19.57 |
- RS Stock No.:
- 239-7299
- Mfr. Part No.:
- 71886-510-000
- Manufacturer:
- Pactec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Computer Peripheral/Networking Enclosures
Low-profile, suitable for a variety of computer peripheral, network and electronic products
Applications include LAN hubs, routers, extenders and communication modems
Each enclosure top and bottom has 4 mounting bosses to accommodate a horizontal PC board
Enclosure material ABS
Applications include LAN hubs, routers, extenders and communication modems
Each enclosure top and bottom has 4 mounting bosses to accommodate a horizontal PC board
Enclosure material ABS
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 128 mm |
External Width | 129 mm |
External Height | 38 mm |
External Dimensions | 128 x 129 x 38mm |
Colour | Black |
Series | LH |
- RS Stock No.:
- 239-7299
- Mfr. Part No.:
- 71886-510-000
- Manufacturer:
- Pactec