RS PRO 1L PP Wide Neck
- RS Stock No.:
- 178-0263
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price 1 Pack of 24
€95.40
(exc. VAT)
€117.34
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €95.40 | €3.975 |
*price indicative
Alternative
![RS PRO 950ml PP Wide Neck Storage Bottle](https://media.rs-online.com/t_thumb100/R478167-01.jpg)
- RS Stock No.:
- 178-0263
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Useful autoclavable wide neck containers with liner-less screw caps.
Excellent chemical resistance.
Ideal for storage of samples powder animal feed etc.
Imprinted with S.P.I recycling codes.
Excellent chemical resistance.
Ideal for storage of samples powder animal feed etc.
Imprinted with S.P.I recycling codes.
Specifications
Attribute | Value |
---|---|
Material | PP |
Capacity | 1L |
Neck Type | Wide Neck |
Dimensions | 120 Dia. x 100mm |
Diameter | 120mm |
Length | 100mm |