RS PRO 1L High Density Polyethylene Wide Neck Storage Bottle
- RS Stock No.:
- 461-0550
- Manufacturer:
- RS PRO
Subtotal (1 box of 5 units)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
In Stock
- 28 unit(s) ready to ship
- Plus 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.16 | €6.632 |
*price indicative
- RS Stock No.:
- 461-0550
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | High Density Polyethylene | |
| Product Type | Lab Bottle | |
| Capacity | 1L | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 90 mm | |
| Standards/Approvals | No | |
| Length | 207mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material High Density Polyethylene | ||
Product Type Lab Bottle | ||
Capacity 1L | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Diameter 90 mm | ||
Standards/Approvals No | ||
Length 207mm | ||
RoHS Status: Exempt
RS PRO Round Wide-Neck Laboratory Bottles
Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and wide neck. These HDPE plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. Bottles are easy to fill and suitable for food contact applications. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Wide-Neck Laboratory Bottles from RS PRO are available in four capacity options to choose from:
• 60 ml - 461-0522
• 250 ml - 461-0538
• 500 ml - 461-0544
• 1000 ml - 461-0550
• 2000 ml - 461-0566
Features and Benefits:
• Translucent, rigid HDPE bottles with polypropylene screw caps
• Heavy-duty and durable in use, as well as food contact applications
• Leak-proof, liner-less design
• Ideal for a wide range of medium and large-volume sampling applications
• Screw caps have non-stick feature and open or close in less than 1.5 turns
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• An HDPE lid creates a secure, leakproof seal
• Good chemical resistance
• Suitable for food contact applications in accordance with EU and U.S. FDA regulations
Typical Applications:
• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
Related links
- RS PRO 1L HDPE Wide Neck Storage Bottle
- RS PRO 1L HDPE Narrow Neck Storage Bottle
- RS PRO 50ml HDPE Wide Neck Storage Bottle
- RS PRO 125ml HDPE Wide Neck Storage Bottle
- RS PRO 60ml HDPE Wide Neck Storage Bottle
- RS PRO 250ml HDPE Wide Neck Storage Bottle
- RS PRO 150ml HDPE Wide Neck Storage Bottle
- RS PRO 100ml HDPE Wide Neck Storage Bottle
