Knightsbridge LED Driver, 24V Output, 36 W Output, 0.5A

Subtotal (1 unit)*

€29.26

(exc. VAT)

€35.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 June 2026
  • Plus 79 unit(s) shipping from 15 June 2026
  • Plus 14 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.26

*price indicative

RS Stock No.:
194-7212
Mfr. Part No.:
LEDAD36
Manufacturer:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

36W

Input Voltage

220, 240V ac

Mount Type

Surface

Sub Type

LED Driver

Terminal Type

Wire

Input Voltage Type

AC

IP Rating

IP20

Driver Current

0.5A

Operating Modes

Constant Voltage

LED Voltage

230V ac

Number of Outputs

1

Series

LEAD36

Standards/Approvals

CE Certified

Configuration

Enclosed

Primary Type

AC-DC

COO (Country of Origin):
CN
ML Accessories 36W 24V Constant Voltage LED Driver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy