Intelligent LED Solutions LED Driver, 48V, 6 V Output, 18 W Output, 350mA
- RS Stock No.:
- 780-5789
- Mfr. Part No.:
- IZC035-017F-0067A-SA
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.22
(exc. VAT)
€28.56
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.22 |
| 5 - 9 | €22.74 |
| 10 + | €22.31 |
*price indicative
- RS Stock No.:
- 780-5789
- Mfr. Part No.:
- IZC035-017F-0067A-SA
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Output Voltage | 48, 6V | |
| Product Type | LED Driver | |
| Maximum Output Power | 18W | |
| Input Voltage | 180, 264V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 350mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 180, 264V | |
| Series | IZC | |
| Number of Outputs | 5 | |
| Standards/Approvals | LPS, EN, CSA, CE, UL | |
| Configuration | Enclosed | |
| Power Dissipation | 16.8W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Output Voltage 48, 6V | ||
Product Type LED Driver | ||
Maximum Output Power 18W | ||
Input Voltage 180, 264V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 350mA | ||
Operating Modes Constant Current | ||
LED Voltage 180, 264V | ||
Series IZC | ||
Number of Outputs 5 | ||
Standards/Approvals LPS, EN, CSA, CE, UL | ||
Configuration Enclosed | ||
Power Dissipation 16.8W | ||
Primary Type AC-DC | ||
18W IP67 Single Output Switching Power Supply
A range of reliable 18W power supplies, from Intelligent LED Solutions, ideal for use as LED drivers. Protected to IP67 these LED drivers are suitable for both indoor and outdoor LED lighting and moving sign applications.
Input voltage: 180-264VAC
Fully encapsulated with IP67
Short circuit, overload, over voltage and over temperature protection
Cooling by free air convection
Pass LPS
100% full load burn-in test
Note
Suitable for indoor use or outdoor use without direct sunlight exposure.
Related links
- Intelligent LED Solutions LED Driver 36 V Output 350mA
- Intelligent LED Solutions LED Driver 18 W Output, 0.75A
- Intelligent LED Solutions LED Driver 52 V Output 350mA
- Intelligent LED Solutions LED Driver 2 V Output 350mA
- Intelligent LED Solutions LED Driver 9 V Output 700mA
- Intelligent LED Solutions LED Driver 10 W Output, 830mA
- Intelligent LED Solutions LED Driver 75 W Output Potentiometer
- Intelligent LED Solutions LED Driver 3 V Output 700mA
