- RS Stock No.:
- 125-4127
- Mfr. Part No.:
- 4052899955967
- Manufacturer:
- LEDVANCE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-4127
- Mfr. Part No.:
- 4052899955967
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance SubstiTUBE ST8V-HF LED Lamps
The Ledvance SubstiTUBE ST8V-HF series are real G13 8W 17W and 20 W LED retrofit replacements for traditional T8 fluorescent tubes in CCG luminaires. Providing energy savings of up to 60% and a lamp lifetime of up to 30000 hours. It has the look and feel of a fluorescent lamp thanks to the full glass body.
These LED replacement tubes are innovative, easy and safe to use in CCG, or 230 V mains voltage installations as direct retrofits without the need to rewire. The high frequency control gear ensures high-quality light being products and the lamp flicker is all but eliminated.
LED tubes provide instant 100% light output at power-on without flickering makes it suitable for the combination with sensor technology.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc.; for applications with high operating hours.
These LED replacement tubes are innovative, easy and safe to use in CCG, or 230 V mains voltage installations as direct retrofits without the need to rewire. The high frequency control gear ensures high-quality light being products and the lamp flicker is all but eliminated.
LED tubes provide instant 100% light output at power-on without flickering makes it suitable for the combination with sensor technology.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc.; for applications with high operating hours.
Features and Benefits
LED replacement for traditional T8 fluorescent lamps with G13 end caps
Provides 100% instant light
Up to 60% energy savings compared to traditional T8 lamps
No rewiring necessary at the ECG
Lifetime hours: 30000
Rate of Protection: IP20
Mercury free and RoHS compliant
Starter included
Provides 100% instant light
Up to 60% energy savings compared to traditional T8 lamps
No rewiring necessary at the ECG
Lifetime hours: 30000
Rate of Protection: IP20
Mercury free and RoHS compliant
Starter included
Specifications
Attribute | Value |
---|---|
Length Metric | 1213mm |
Wattage | 17 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 1700 lm |
Colour Rendering | 80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Life Hours | 30000h |
Series | ST8V-HF |
- RS Stock No.:
- 125-4127
- Mfr. Part No.:
- 4052899955967
- Manufacturer:
- LEDVANCE