Rosemount 3490 Series Level Controller - Wall Mount ATEX, 115 [arrow/] 230 V ac 1 Current, Voltage Input 1 x 4 - 20mA +
- RS Stock No.:
- 892-9766
- Mfr. Part No.:
- 3491L1P6I1
- Manufacturer:
- Rosemount
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1,551.31
(exc. VAT)
€1,908.11
(inc. VAT)
Units | Per unit |
1 + | €1,551.31 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 892-9766
- Mfr. Part No.:
- 3491L1P6I1
- Manufacturer:
- Rosemount
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Rosemount Level Controller
The Rosemount 3490 series level controller is a single input and panel mount device. This control unit provides comprehensive control functionality for any compatible transmitter ranging between 4mA and 20 mA. It has a back-lit display that gives a clear visual indication of the measured value and status of all inputs and outputs. It requires 115/230VAC power supply. This controller has easy to understand menus and a programming wizard function make programming easy while password protection protects from accidental or unauthorised changes.
Features and Benefits
Standard control unit accepts input from one transmitter
Compatible with HART 5, 6 and 7 Transmitters
Five voltage-free SPDT relays for alarm and control duties
Supports two voltage-free contact closure inputs
Bright local display of measured value and input/output status
Pre-programmed tank shapes, flow algorithms and control routines simplify configuration.
20-point strapping table facility is provided for non-standard applications
Real-time clock for energy-saving routines, pump efficiency calculations and date/time stamping of data logging
Panel mount enclosure with 2-part cage clamp terminal blocks at the rear
Compatible with HART 5, 6 and 7 Transmitters
Five voltage-free SPDT relays for alarm and control duties
Supports two voltage-free contact closure inputs
Bright local display of measured value and input/output status
Pre-programmed tank shapes, flow algorithms and control routines simplify configuration.
20-point strapping table facility is provided for non-standard applications
Real-time clock for energy-saving routines, pump efficiency calculations and date/time stamping of data logging
Panel mount enclosure with 2-part cage clamp terminal blocks at the rear
Certifications
IP65 rated
EN61010-1
ATEX intrinsically safe approvals
EN61010-1
ATEX intrinsically safe approvals
Specifications
Attribute | Value |
---|---|
Number of Inputs | 1 |
Mounting Style | Wall Mount |
Probe Voltage | 230/115Vac selectable |
Supply Voltage | 115 V ac, 230 V ac |
Overall Length | 213mm |
Overall Width | 185mm |
Overall Depth | 84mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Hazardous Area Certification | ATEX |
Number of Outputs | 1 |
Output Type | 1 x 4 - 20mA + 5 x Relay Outputs |
IP Rating | IP65 |
Current Rating | 200 (Fuse) mA, 4 → 20 mA |
Isolation Voltage | 500V dc |
Input Type | Current, Voltage |
Series | 3490 |
- RS Stock No.:
- 892-9766
- Mfr. Part No.:
- 3491L1P6I1
- Manufacturer:
- Rosemount