Texas Instruments DS90LV017M/NOPB, LVDS Transmitter CMOS, TTL, 3 → 3.6 V, 8-Pin, SOIC
- RS Stock No.:
- 533-9050
- Mfr. Part No.:
- DS90LV017M/NOPB
- Manufacturer:
- National Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-9050
- Mfr. Part No.:
- DS90LV017M/NOPB
- Manufacturer:
- National Semiconductor
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | National Semiconductor | |
| Number of Drivers | 1 | |
| Input Type | CMOS, TTL | |
| Output Type | Driver | |
| Transmission Data Rate | 155Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 3.9mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand National Semiconductor | ||
Number of Drivers 1 | ||
Input Type CMOS, TTL | ||
Output Type Driver | ||
Transmission Data Rate 155Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 3.9mm | ||
Minimum Operating Supply Voltage 3 V | ||
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
