Renesas Electronics R7FS5D97E2A01CBG#AC0, 32bit ARM Cortex M4 Microcontroller, S5D9, 120MHz, 2 MB Flash, 176-Pin BGA
- RS Stock No.:
- 176-9727
- Mfr. Part No.:
- R7FS5D97E2A01CBG#AC0
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 176-9727
- Mfr. Part No.:
- R7FS5D97E2A01CBG#AC0
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share the same set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex®-M4 core running up to 120 MHz
Up to 2-MB code flash memory
640-KB SRAM
Graphics LCD Controller (GLCDC)
2D Drawing Engine (DRW)
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
Analog peripherals.
640-KB SRAM
Graphics LCD Controller (GLCDC)
2D Drawing Engine (DRW)
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
Analog peripherals.
Specifications
Attribute | Value |
---|---|
Family Name | S5D9 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 2 MB |
Maximum Frequency | 120MHz |
RAM Size | 640 kB |
USB Channels | 2 |
Number of PWM Units | 3 x 32 bit |
Number of SPI Channels | 2 |
Number of I2C Channels | 3 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of UART Channels | 1 |
Number of CAN Channels | 2 |
Width | 13mm |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Pulse Width Modulation | 2 (4 x 32 bit), 1 (6 x 32 bit) |
Maximum Operating Temperature | +85 °C |
Number of Ethernet Channels | 1 |
Maximum Number of Ethernet Channels | 1 |
ADCs | 24 x 12 bit |
Dimensions | 13 x 13 x 0.95mm |
Height | 0.95mm |
Instruction Set Architecture | DSP |
Minimum Operating Temperature | -40 °C |
Length | 13mm |