Renesas Electronics, 16bit M16C/60, M16C Microcontroller, 24MHz, 256 kB, 4 kB Flash, ROM, 128-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5894
Mfr. Part No.:
M30625FGPGP#U5C
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

M16C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

128

Device Core

M16C/60

Data Bus Width

16bit

Program Memory Size

256 kB, 4 kB

Maximum Frequency

24MHz

RAM Size

20 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

3

Width

14.1mm

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

5 x 16 bit

Dimensions

20.1 x 14.1 x 1.5mm

Instruction Set Architecture

CISC

Number of ADC Units

1

Length

20.1mm

ADCs

26 x 10 bit

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash, ROM

COO (Country of Origin):
JP

M16C Family Microcontrollers, Renesas



M16C Family Microcontrollers, Renesas Electronics