Siemens SCALANCE XC216-4C Series DIN Rail Ethernet Switch, 12, 1000Mbps Transmission, 24 V
- RS Stock No.:
- 203-3687
- Mfr. Part No.:
- 6GK5216-4BS00-2AC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,933.37
(exc. VAT)
€2,378.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,933.37 |
*price indicative
- RS Stock No.:
- 203-3687
- Mfr. Part No.:
- 6GK5216-4BS00-2AC2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Series | SCALANCE XC216-4C | |
| For Use With | Ethernet Network | |
| Number of RJ-45 Ports | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 150mm | |
| Width | 140mm | |
| Weight | 1.2kg | |
| Depth | 125mm | |
| Standards/Approvals | CE, CSA, UL, RoHS | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Compatible USB Cable Version | No | |
| Protocol Type | DCP, SNMP v2, LLDP, HTTP, HTTPS, Telnet, TFTP, SNMP v1, SNMP v3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 24 V | ||
Mount Type DIN Rail | ||
Series SCALANCE XC216-4C | ||
For Use With Ethernet Network | ||
Number of RJ-45 Ports 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 150mm | ||
Width 140mm | ||
Weight 1.2kg | ||
Depth 125mm | ||
Standards/Approvals CE, CSA, UL, RoHS | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Compatible USB Cable Version No | ||
Protocol Type DCP, SNMP v2, LLDP, HTTP, HTTPS, Telnet, TFTP, SNMP v1, SNMP v3 | ||
- COO (Country of Origin):
- DE
The Siemens SCALANCE XC216-4C Manageable Layer 2 IE Switch with twelve 10 to 100 Mbit/s RJ45 ports and four 1000 Mbit/s combo ports. This module contains 1 console port, diagnostics LED and Redundant power supply.
95% relative humidity
-40 to 70°C operating temperature
IP20 protection class IP
Related links
- Siemens 10Mbps 1000 Mbps Transmission, 24 V
- Siemens 100 Mbps 24 V
- Phoenix Contact 10Mbps 1000 Mbps Transmission
- HARTING 10Mbps 1000 Mbps Transmission
- Phoenix Contact 10Mbps 1000 Mbps Transmission
- Phoenix Contact 10Mbps 1000 Mbps Transmission
- Phoenix Contact 100 Mbps, 1000 Mbps Transmission
- Trendnet TI Series 10Mbps 1000 Mbps Transmission, 12 to 56 V dc
