- RS Stock No.:
- 708-2927
- Mfr. Part No.:
- 1241.2415.8
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price Each
€36.27
(exc. VAT)
€44.61
(inc. VAT)
Units | Per unit |
1 - 1 | €36.27 |
2 - 4 | €33.44 |
5 + | €31.33 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 708-2927
- Mfr. Part No.:
- 1241.2415.8
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Anti-Vandal M16 Piezo Switch - PSE EX (Explosion Proof) Series
Anodized aluminium housing
N/O pulse time 20-1000 ms (depending on actuating force, time and speed)
Polarity free contact configuration
IK 02 protection
IP67 for front side submerged, 69K for hose water
N/O pulse time 20-1000 ms (depending on actuating force, time and speed)
Polarity free contact configuration
IK 02 protection
IP67 for front side submerged, 69K for hose water
Certificate No.
TUV 08 ATEX 554671X
Group and Category
II 2 G Ex ib IIB T4
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Terminal Type | Through Hole |
Contact Configuration | SPST |
Panel Cut Out Diameter | 16mm |
Contact Current Rating | 40 mA |
IP Rating | IP67, IP69K |
Case Colour | Aluminium Natural |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60°C |