Siemens PLC CPU Starter Kit for Use with SIMATIC S7-1500 Controller
- RS Stock No.:
- 124-1003
- Mfr. Part No.:
- 6ES7511-1AK03-4YB5
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,198.80
(exc. VAT)
€1,474.52
(inc. VAT)
- RS Stock No.:
- 124-1003
- Mfr. Part No.:
- 6ES7511-1AK03-4YB5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| For Use With | SIMATIC S7-1500 Controller | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
For Use With SIMATIC S7-1500 Controller | ||
Non Compliant
- COO (Country of Origin):
- DE
SIMATIC S7-1500 - Starter Kit
The new SIMATIC S7-1500 controller sets new standards in productivity with its many innovations. SIMATIC S7-1500 is perfectly integrated with the Totally Integrated Automation Portal (TIA Portal) for maximum efficiency in engineering.
SIMATIC S7-1500 offers advanced system performance and PROFINET as a standard onboard interface. It is the new standard for performance. SIMATIC S7-1500 is designed for optimal usability. Thanks to the many system innovations the controller can be installed, connected, and commissioned quickly and easily. Engineering, project planning, and the use of new functionalities are easier than ever before due to the seamless integration with the TIA Portal.
SIMATIC S7-1500 offers advanced system performance and PROFINET as a standard onboard interface. It is the new standard for performance. SIMATIC S7-1500 is designed for optimal usability. Thanks to the many system innovations the controller can be installed, connected, and commissioned quickly and easily. Engineering, project planning, and the use of new functionalities are easier than ever before due to the seamless integration with the TIA Portal.
The SIMATIC S7-1500 STARTERKIT consisting of:
- SIMATIC S7-1500 CPU 1511-1 PN
- SIMATIC Memory Card, 4 MB
- Digital input module DI 16 x 24 V DC
- Digital output module DQ 16 x 24V DC/0.5 A ST
- Mounting rail 160mm
- Front connector
- Power supply PM 70W 120/230 V AC
- SIMATIC TOP connect:
- Front plug-in module, push-in
- SIMATIC TOP connect: Connecting cable
- SIMATIC TOP connect: 3-wire connection module
- Standard Ethernet CAT 5 cable
- Screwdriver
- STEP 7 Professional V13 software, 365-day license
- SIMATIC Memory Card, 4 MB
- Digital input module DI 16 x 24 V DC
- Digital output module DQ 16 x 24V DC/0.5 A ST
- Mounting rail 160mm
- Front connector
- Power supply PM 70W 120/230 V AC
- SIMATIC TOP connect:
- Front plug-in module, push-in
- SIMATIC TOP connect: Connecting cable
- SIMATIC TOP connect: 3-wire connection module
- Standard Ethernet CAT 5 cable
- Screwdriver
- STEP 7 Professional V13 software, 365-day license
Note
Full version of STEP 7 with a validity of 365 days. During this period all the functions of a full version are available; updates and service packs can be installed. After the expiry of the validity the software can no longer be started. Upgrading to the regular full version is not possible.

