MK 1 Gang Electrical Socket, 13A, BS 1363
- RS Stock No.:
- 758-9159
- Mfr. Part No.:
- K2958 BRC
- Manufacturer:
- MK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-9159
- Mfr. Part No.:
- K2958 BRC
- Manufacturer:
- MK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK | |
| Number of Gangs | 1 | |
| Switched | Yes | |
| Socket Type | BS 1363 | |
| Mounting Style | Flush Mount | |
| Current Rating | 13A | |
| Voltage Rating | 250 V | |
| International Protection Rating | IP2XD | |
| Earth Terminal | Yes | |
| Colour Family | Chrome | |
| Select all | ||
|---|---|---|
Brand MK | ||
Number of Gangs 1 | ||
Switched Yes | ||
Socket Type BS 1363 | ||
Mounting Style Flush Mount | ||
Current Rating 13A | ||
Voltage Rating 250 V | ||
International Protection Rating IP2XD | ||
Earth Terminal Yes | ||
Colour Family Chrome | ||
13 A Switched Sockets
The MK Electric Albany Plus range of switched socket outlets features stylish curved design, the sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switch socket outlets have child resistant shutter system, designed to stop electricity supply unless all 3 pins of a British plug are in position. The terminals in the back of these electrical sockets have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative switch sockets will look great in both contemporary and classic interiors.
13A Switchsocket
Flush mount
Child resistant shutter system
Double pole switching
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Standards
BS1363 Pt 2: 2010
Related links
- Volex Accessories White 2 Gang Power Socket BS 1363
- Schneider Electric GMC132 Grey 2 Gang Plug Socket 13A Indoor Use
- MK 1 Gang Power Socket Type G - British
- MK Electric 13 A 1 Gang Switched Fused Spur BS 1363 Pt 4
- MK Electric 13 A 1 Gang Switched Fused Spur BS 1363 Pt. 2 IP66, IP56
- BG Electrical 13 A 1 Gang Switched Fused Spur BS 1363-4 IP66
- MK Electric 13 A 1 Gang Fused Spur BS EN 60669-2-1 BS EN 60669-1:1999 BS 1363 Pt 4:1995, BS
- ABB BS - Niessen Gold 1 Gang Electrical Socket Outlet Socket
