- RS Stock No.:
- 833-6792
- Mfr. Part No.:
- HW-CBL
- Manufacturer:
- Idec
32 In stock for delivery within 2 working days
Added
Price Each
€1.83
(exc. VAT)
€2.25
(inc. VAT)
Units | Per unit |
1 - 4 | €1.83 |
5 - 9 | €1.77 |
10 + | €1.68 |
- RS Stock No.:
- 833-6792
- Mfr. Part No.:
- HW-CBL
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IDECs HW switches are The best engineered switch in the world for a reason. Carrying the CE
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
Key features:
· Finger safe (IP20) screw terminals standard, other terminal styles available
· All E-Stops meet EN418 (IEC compliant, positive action)
· UL listed, CSA certified, TUV approved, and CE marked
· Super bright incandescent or LED illumination
· UL Type 4X, IP65
· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
· Finger safe (IP20) screw terminals standard, other terminal styles available
· All E-Stops meet EN418 (IEC compliant, positive action)
· UL listed, CSA certified, TUV approved, and CE marked
· Super bright incandescent or LED illumination
· UL Type 4X, IP65
· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Specifications
Attribute | Value |
---|---|
Accessory Type | Contact Block Mounting Adapter |
For Use With | Illuminated Push Button |
Series | HW |