RS Better World

Siemens SIRIUS ACT Series Yellow Momentary Push Button Switch, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

€5.80

(exc. VAT)

€7.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
103-8487
Mfr. Part No.:
3SU1000-0AB30-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIRIUS ACT

Product Type

Push Button Switch

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Marked

Push Button Diameter

29.5mm

Body/Fixing Collar Included

No

Standards/Approvals

EN 61373, IEC 60068-2-27, IEC 60068-2-6, IEC 60721

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CN

Siemens SIRIUS ACT 3SU10 Series Push Button, 22mm Cutout Diameter, IP66/IP67/IP69(IP69K) - 3SU1000-0AB30-0AA0


This push button is designed for precise control in various industrial settings. Its robust design enhances user interfaces in automation and control applications, serving as an efficient switch for machinery and equipment crucial for professionals in the electrical and mechanical sectors.

Features & Benefits


• Momentary actuation allows for immediate response during operation

• Bright yellow colour improves visibility in work environments

• Durable plastic construction ensures longevity and resistance to wear

• Compatible with 22mm cut-out for seamless integration into panels

Applications


• Utilised in control panels within automation systems

• Suitable for emergency stop functions in machinery

• Ideal for tasks requiring quick and repeated actuation

• Employed in environments exposed to moisture and dust

• Integrated into industrial assembly lines and production equipment

What type of materials is used for the button?


It features a robust plastic construction for durability and resilience.

How does the colour of the button affect its use?


The bright yellow colour enhances visibility, making it easy to identify during operation.

What temperature ranges can it operate within?


It operates efficiently between -25°C and 70°C, catering to various working conditions.

Is installing this push button straightforward?


Yes, it is designed for easy integration with a standard 22mm cut-out.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy