RS PRO Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, Blue LED, IP67, IP65 250 V ac

Bulk discount available

Subtotal (1 unit)*

€33.11

(exc. VAT)

€40.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 320 unit(s) shipping from 23 February 2026
  • Plus 100 unit(s) shipping from 20 April 2026
  • Plus 100 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€33.11
10 - 24€29.78
25 - 49€27.14
50 - 99€24.83
100 +€23.17

*price indicative

RS Stock No.:
811-8538
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Blue

IP Rating

IP67, IP65

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Style

Flat

Switch Configuration

SPDT

Switch Contact Current

5 A

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Anti Vandal 22mm Push Button Switches


This high-quality anti vandal push button switch from our own brand RS PRO is designed to withstand physical attack and it is suitable for any application that requires above panel resistance to water and dust access such as public kiosks, outside panels or open dashboards.

• Operating life of 50,000 cycles

• Operating force of 4N max

• Stainless steel construction

• Copper alloy, silver plated contact

• Brass, silver plated terminal

• Front panel protection to IP67

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Recently viewed