RS Better World

Siemens SIRIUS ACT 3SU11 Series Push Button Switch, Panel Mount, 22 mm Cutout Red, SPST, IP66, IP67, IP69K

Subtotal (1 unit)*

€16.25

(exc. VAT)

€19.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
874-2024
Mfr. Part No.:
3SU1100-0AB20-1CA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button Switch

Illuminated

No

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Push Button Actuation

Momentary

Mount Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.45mm

Minimum Operating Temperature

-25°C

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

CE, cULus, EAC, CCC, UKCA

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Body Material

Plastic

COO (Country of Origin):
DE

22 mm Push Button Complete Units, Plastic


Siemens extremely rugged IP69K push button complete units in high-grade plastic. On these new models, the electrical module is permanently installed and is only secured by the holder.

Available in a variety of colours, illuminated or non-illuminated style.

Easy installation

Suitable for use in extreme environments

No special tools required

Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy