Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6606
- Mfr. Part No.:
- VT390-787140
- Manufacturer:
- APW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Panel Kit | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Panel Kit | ||
- COO (Country of Origin):
- IT
DIN bar panel kit 3U 19"
