- RS Stock No.:
- 124-7745
- Mfr. Part No.:
- 5SV3646-6KL
- Manufacturer:
- Siemens
2 In stock for delivery within 2 working days
Added
Price Each
€211.46
(exc. VAT)
€260.10
(inc. VAT)
Units | Per unit |
1 + | €211.46 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-7745
- Mfr. Part No.:
- 5SV3646-6KL
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 5SV3 RCCBs
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.
Residual current operated circuit breaker for personnel and fire protection
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 63A |
Number of Poles | 4 |
Range | Sentron |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type A |
Series | 5SV3 |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |
Mounting Style | DIN Rail Mount |
Break Time | Instantaneous |
Overall Length | 71.8mm |
Terminal Contact Type | Screw |
Rated AC Voltage | 400V |
Overall Dimensions | 71.8 x 77.2 x 89.8mm |
Overall Depth | 89.8mm |
Overall Width | 77.2mm |
Reset Actuator Type | Toggle Switch |
- RS Stock No.:
- 124-7745
- Mfr. Part No.:
- 5SV3646-6KL
- Manufacturer:
- Siemens