- RS Stock No.:
- 917-2331
- Manufacturer:
- RS PRO
176 In stock for delivery within 2 working days
Added
Price Each
€37.46
(exc. VAT)
€46.08
(inc. VAT)
Units | Per unit |
1 + | €37.46 |
- RS Stock No.:
- 917-2331
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6 m Blue Coil Tubing with Connector, PUR, BSPT 1/4" Male
This flexible RS PRO coil tubing with connector is lightweight and designed for pressurised air devices. The compact design makes it well-suited for use in confined spaces and it has top-quality flow characteristics.
This tubing has 81 windings and extends to a maximum operating length of 6 m. The spring-backed swivel couplings on each end are 1/4-inch male BSPT (British Standard Pipe Thread) which helps the coil to twist and rotate. The part has an operating temperature of -20°C to +65°C and can function at a maximum pressure of 10 bar. Its coil is blue in colour and the PUR (polyurethane) material gives it kink and abrasion resistance. The tube has an inside diameter of 5 mm and an outside tube diameter of 8 mm.
It's manufactured to a high quality and will deliver excellent performance in a range of applications including auto-repair and robotics.
This tubing has 81 windings and extends to a maximum operating length of 6 m. The spring-backed swivel couplings on each end are 1/4-inch male BSPT (British Standard Pipe Thread) which helps the coil to twist and rotate. The part has an operating temperature of -20°C to +65°C and can function at a maximum pressure of 10 bar. Its coil is blue in colour and the PUR (polyurethane) material gives it kink and abrasion resistance. The tube has an inside diameter of 5 mm and an outside tube diameter of 8 mm.
It's manufactured to a high quality and will deliver excellent performance in a range of applications including auto-repair and robotics.
Features and Benefits
Maximum operating pressure of 10 bar
Maximum operating length of 6 m
Excellent flexibility/retention, lightweight
81 windings
Operating temperature range of -20°C to +65°C
Made from PUR (polyurethane)
Blue in colour
BSPT 1/4" male connector
Maximum operating length of 6 m
Excellent flexibility/retention, lightweight
81 windings
Operating temperature range of -20°C to +65°C
Made from PUR (polyurethane)
Blue in colour
BSPT 1/4" male connector
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 6m |
Tube Outside Diameter | 8mm |
Connector | BSPT 1/4" Male |
Colour | Blue |
Tube Inside Diameter | 5mm |
Manufacturer Series | CPC |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Special Features | Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics |
Number of Windings | 81 |