- RS Stock No.:
- 917-2463
- Manufacturer:
- RS PRO
31 In stock for delivery within 2 working days
Added
Price Each
€39.34
(exc. VAT)
€48.39
(inc. VAT)
Units | Per unit |
1 + | €39.34 |
- RS Stock No.:
- 917-2463
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6 m, PUR Recoil Hose, with BSPT 1/4" Male Connector
If you need a secure way to connect your pneumatic equipment, choose this 6 m recoil hose from RS PRO. It's suitable for use with air and liquids, including chemicals and oil.
Thanks to its polyurethane (PUR) construction, this hose is highly durable. It's resistant to abrasion and kinks, so it will hold up under heavy-duty use. The 81 coils expand and contract as needed, giving you flexibility when connecting equipment in your workspace.
As part of the RS PRO range, this product is engineer-tested for quality and reliability. You'll find it used in residential and commercial settings for pneumatic control systems, robotics and instrumentation lines.
Thanks to its polyurethane (PUR) construction, this hose is highly durable. It's resistant to abrasion and kinks, so it will hold up under heavy-duty use. The 81 coils expand and contract as needed, giving you flexibility when connecting equipment in your workspace.
As part of the RS PRO range, this product is engineer-tested for quality and reliability. You'll find it used in residential and commercial settings for pneumatic control systems, robotics and instrumentation lines.
Features and Benefits
- Red colour
- Connector is a male BSPT (British Standard Pipe Taper) 1/4 in
- PUR (polyurethane) material
- Maximum operating length of 6 m
- Maximum operating pressure of 10 bar
- Operating temperature range of -20°C to +65°C
- 81 windings
- Features excellent resistance to abrasion, very good kink-resistant characteristics
- Inside tube diameter of 5 mm
- Outside tube diameter of 8 mm
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 6m |
Tube Outside Diameter | 8mm |
Connector | BSPT 1/4" Male |
Colour | Red |
Tube Inside Diameter | 5mm |
Manufacturer Series | CPC |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Number of Windings | 81 |
Special Features | Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics |