D-Link COVR AC2200 Tri Band Whole Home Mesh Wi-Fi System WiFi
- RS Stock No.:
- 202-2157
- Mfr. Part No.:
- COVR-2202
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€410.70
(exc. VAT)
€505.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €410.70 |
*price indicative
- RS Stock No.:
- 202-2157
- Mfr. Part No.:
- COVR-2202
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | COVR AC2200 Tri Band Whole Home Mesh Wi-Fi System | |
| Wireless Connectivity | WiFi | |
| WiFi Rating | AC2200 | |
| WiFi Standard | 802.11a, 802.11ac, 802.11g, 802.11n | |
| Wireless Data Rate | 866Mbit/s | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model COVR AC2200 Tri Band Whole Home Mesh Wi-Fi System | ||
Wireless Connectivity WiFi | ||
WiFi Rating AC2200 | ||
WiFi Standard 802.11a, 802.11ac, 802.11g, 802.11n | ||
Wireless Data Rate 866Mbit/s | ||
WiFi Band 2.4 GHz, 5 GHz | ||
- COO (Country of Origin):
- CN
The D-Link tri band whole home mesh Wi-Fi system powerful tri-band mesh solution that gives you perfect Wi-Fi coverage in every corner of a home. It has 6 powerful internal antennas per unit.
Two gigabit Ethernet LAN ports per unit for high-speed wired connectivity
Smart steering gives fast, reliable wireless signals all the time
Smart steering gives fast, reliable wireless signals all the time
