- RS Stock No.:
- 790-4050
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 790-4050
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Black S3 Composite Safety Boot
Black smooth leather fully non-metallic S3 safety boot
Padded tongue and collar for added comfort
EVA Anti Fatigue Footbed
Slip resistant outsole to SRC
Water repellent and anti-static
Padded tongue and collar for added comfort
EVA Anti Fatigue Footbed
Slip resistant outsole to SRC
Water repellent and anti-static
Standards
EN ISO 20345:2011 S3 SRC
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Resistant To | Oil, Water |
Additional Safety Features | WRU |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Composite |