- RS Stock No.:
- 814-6937
- Mfr. Part No.:
- XPSBF1132P
- Manufacturer:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 814-6937
- Mfr. Part No.:
- XPSBF1132P
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Schneider Electric Preventa XPS BF Two Hand Control Monitoring Type IIIC Safety Relay Module.
From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.
Features.
- Emergency stop and switches
- Coded magnetic switches
- Enabling switch
- Sensing mats and edges
- Two-hand control
- Light curtains
- Zero speed
- Time delay
- Lifts
- Other applications on hydraulic and eccentric presses.
The safety relays are suitable for all applications with hazards and protect machines and operators.
These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations
What Safety Relay should I use with a Two Hand Control Station?
- Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.
Standards
IEC 204-1; EN 292; EN 418; EN 60204-1; EN 1088
Approvals
BG, UL, CSA
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1 |
Safety Contacts | 2 |
Function | Two Hand Control |
Range | Preventa |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Series | XPS BF |
Depth | 114mm |
Width | 22.5mm |
Performance Level | e |
Length | 99mm |