- RS Stock No.:
- 874-2030
- Mfr. Part No.:
- 3SU1100-2BF60-1BA0
- Manufacturer:
- Siemens
74 In stock for delivery within 2 working days
Added
Price Each
€20.16
(exc. VAT)
€24.80
(inc. VAT)
Units | Per unit |
1 + | €20.16 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 874-2030
- Mfr. Part No.:
- 3SU1100-2BF60-1BA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Black Selector Switch, 2 Positions, NO - SIRIUS ACT Series - 3SU1100-2BF60-1BA0
Use this selector switch from Siemens to control a variety of operations or to open and close different circuits. The versatile item has two positions for on/off or alternating speed functions. It's supplied as a complete unit with a permanently installed electrical module, selector switch actuator, contact block and fixing collar for ease of assembly and use. An innovative snap-on design makes installation quick and simple to save you time and effort. This switch is made from metal and plastic for durability and resistance to impact, making it a good choice for use in heavy-duty industrial environments. You can install it with your automotive and lighting control equipment.
• Can be installed in a slanted position to suit different equipment requirements and enable mounting in tight spaces
• IP20 (ingress protection) rating means the unit is touch-proof to prevent electrical shocks
• Wide operating temperature range of -25°C to +70°C for use in demanding environments
• IP20 (ingress protection) rating means the unit is touch-proof to prevent electrical shocks
• Wide operating temperature range of -25°C to +70°C for use in demanding environments
Is a selector switch a manual switch?
Yes, this selector switch from Siemens is manually operated. It features latching actuation, which means it stays in the selected position until you change it by hand.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Selector Switch Type | Selector Switch Complete Unit |
Contact Configuration | SPST |
IP Rating | IP20 |
Angle of Throw | 90° |
Maximum Current | 10A |
Series | SIRIUS ACT |
Cutout Diameter | 22.3mm |
Terminal Type | Screw |
Maximum AC Voltage | 500V |
Switch Actuation | Latching |
Better World Claim | Designed for disassembly, Extended product life |
Maximum DC Voltage | 500V |
Better World Product | Yes |