- RS Stock No.:
- 177-2281
- Mfr. Part No.:
- T53929
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2281
- Mfr. Part No.:
- T53929
- Manufacturer:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Multi-Pocket Work Shorts - T53929
Work shorts play an integral part when it comes to safety and comfort in the work place. Scruffs shorts provide protection and a tailored fit that suits you and your body shape, their workwear is a practical, trustworthy choice. Choosing Scruffs light-weight and durable shorts enables you, the user to continue with your day to day tasks with ease and peace of mind.
Scruffs shorts are tailor made for a regular fit, ensuring that the user receives all day comfort. The weaved twill fabric and reinforced hem are just a couple of features that make these trousers high performance for a multitude of industries and working environments, such as tradesman work.
Scruffs shorts are tailor made for a regular fit, ensuring that the user receives all day comfort. The weaved twill fabric and reinforced hem are just a couple of features that make these trousers high performance for a multitude of industries and working environments, such as tradesman work.
Features & Benefits
Regular fit and classic look - style and comfort comes hand in hand
Hard-wearing twill fabric gives great protection - comprised of 65% polyester, 35% cotton and 250gsm
Multi-pockets to suit a wide range of uses - cargo pocket, rule pocket, mobile phone pocket and a secure zipped pocket
Triple stitched seams cater for long lasting durability, which is important for work shorts that are being worn in a harsh working environment
Key stress areas have been reinforced, making them tough and last even longer!
Hammer loop, tool loops and D-ring are handy extras for accessory storage and accessibility
Hard wearing canvas fabric pocket reinforcements
YKK Zipped fly
Hard-wearing twill fabric gives great protection - comprised of 65% polyester, 35% cotton and 250gsm
Multi-pockets to suit a wide range of uses - cargo pocket, rule pocket, mobile phone pocket and a secure zipped pocket
Triple stitched seams cater for long lasting durability, which is important for work shorts that are being worn in a harsh working environment
Key stress areas have been reinforced, making them tough and last even longer!
Hammer loop, tool loops and D-ring are handy extras for accessory storage and accessibility
Hard wearing canvas fabric pocket reinforcements
YKK Zipped fly
Specifications
Attribute | Value |
---|---|
Waist Size | 36in |
Colour | Black |
Gender | Men |
Material | Fabric |
Series | Trade |
- RS Stock No.:
- 177-2281
- Mfr. Part No.:
- T53929
- Manufacturer:
- Scruffs