Vishay Single Layer Ceramic Capacitor SLCC 22pF 100V dc ±5% C0K, C0G, U2J, M3K, S3N (Class 1) Dielectric, 561R, Through
- RS Stock No.:
- 831-2979
- Mfr. Part No.:
- 561RTSQ22
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-2979
- Mfr. Part No.:
- 561RTSQ22
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22pF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Series | 561R | |
| Tolerance | ±5% | |
| Dielectric | C0K, C0G, U2J, M3K, S3N (Class 1) | |
| Tolerance Minus | -5% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +5% | |
| Maximum Operating Temperature | +105°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22pF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Series 561R | ||
Tolerance ±5% | ||
Dielectric C0K, C0G, U2J, M3K, S3N (Class 1) | ||
Tolerance Minus -5% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +5% | ||
Maximum Operating Temperature +105°C | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CZ
