- RS Stock No.:
- 187-6767
- Mfr. Part No.:
- 0067948
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 187-6767
- Mfr. Part No.:
- 0067948
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate diffuser, 4800 lm, 38 W, 127 lm/W, 4000 K, drive current 1050 mA, Non dimmable, nominal average life (h):50000, 1278 mm x 110 mm x 78 mm, energy class: A++ A+ A, D-mark
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 40 W |
Voltage Rating | 240 V ac |
Life Hours | 50000h |
Dimmable | No |
Lumen/Watt lm/W | 120lm/W |
Model | START Waterproof Twin |
Length | 1278 mm |
Width | 110 mm |
Depth | 78 mm |
IP Rating | IP65 |
Colour Tone | Neutral White |
IK Rating | IK08 |
Standards Met | CE |
Mounting Type | Ceiling |
Colour Temperature | 4000K |