Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Spanners, Sockets & Wrenches
Socket Sets
RS PRO 29-Piece 1/4 in
RS Stock No.:
749-5663
Manufacturer:
RS PRO
View all Socket Sets
Discontinued product
RS Stock No.:
749-5663
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Specifications
29pcs 13mm Go-Thru socket set Data Sheet
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Drive Size
1/4 in
Number of Pieces
29
Material
Chrome Vanadium Steel
Drive Type
Square
Set Contents
13 mm Socket: 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13 mm; 25 mm Bits: Phillips PH1; PH2; Slotted: 4; 5; 7 mm; Pozidriv: PZ1; PZ2; Torx: T10; T15; T20; Ratchet Handle: 1/4 in; Socket Adapter: 1/4 in x 13 mm; Bit Converter: 1/4 in; Quick Release Ratchet Adapter: 1/4 in x 13 mm; Spinner Handle: 1/4 in; Universal Joint: 1/4 in; Extension Bar: 1/4 in x 100 mm
RS Stock No.:
749-5663
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Specifications
29pcs 13mm Go-Thru socket set Data Sheet
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Drive Size
1/4 in
Number of Pieces
29
Material
Chrome Vanadium Steel
Drive Type
Square
Set Contents
13 mm Socket: 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13 mm; 25 mm Bits: Phillips PH1; PH2; Slotted: 4; 5; 7 mm; Pozidriv: PZ1; PZ2; Torx: T10; T15; T20; Ratchet Handle: 1/4 in; Socket Adapter: 1/4 in x 13 mm; Bit Converter: 1/4 in; Quick Release Ratchet Adapter: 1/4 in x 13 mm; Spinner Handle: 1/4 in; Universal Joint: 1/4 in; Extension Bar: 1/4 in x 100 mm