Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Inductors
/
Surface Mount Inductors
EPCOS, CLF6045NI-D, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Shielded 860mA Idc
RS Stock No.:
185-7953
Mfr. Part No.:
B82562N4104M000
Manufacturer:
EPCOS
View this category
Discontinued product
RS Stock No.:
185-7953
Mfr. Part No.:
B82562N4104M000
Manufacturer:
EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
CLF6045NI-D Datasheet
RoHS Certificate of Compliance
Statement of conformity
High mechanical robustness
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling
Attribute
Value
Inductance
100 μH
Maximum DC Current
860mA
Package/Case
6045
Length
6.3mm
Depth
6mm
Automotive Standard
AEC-Q200
Height
4.5mm
Dimensions
6.3 x 6 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
320mΩ
Series
CLF6045NI-D
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Inductor Construction
Shielded