- RS Stock No.:
- 210-2052
- Mfr. Part No.:
- 3120-N32F-H7T1-SGRD-10A
- Manufacturer:
- ETA
14 In stock for delivery within 2 working days
Added
Price Each
€31.84
(exc. VAT)
€39.16
(inc. VAT)
Units | Per unit |
1 - 4 | €31.84 |
5 - 9 | €30.24 |
10 + | €27.84 |
- RS Stock No.:
- 210-2052
- Mfr. Part No.:
- 3120-N32F-H7T1-SGRD-10A
- Manufacturer:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The ETA 3120-N 2-pole thermal circuit breaker/switch combination with push button actuation unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.
Mounting type: Snap-in, cut-out 50.5 x 21.5mm
Current rating: 10A
Extendable functionality through appliance inlet module
Power-on protection
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Current rating: 10A
Extendable functionality through appliance inlet module
Power-on protection
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Number of Poles | 2 |
Voltage Rating | 50 V DC, 240 V AC |
Width | 26.4mm |
Series | 3120-N |
Circuit Breaker Type | Thermal Circuit Breaker |
- RS Stock No.:
- 210-2052
- Mfr. Part No.:
- 3120-N32F-H7T1-SGRD-10A
- Manufacturer:
- ETA