- RS Stock No.:
- 125-2567
- Mfr. Part No.:
- 7455-500
- Manufacturer:
- Bahco
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€880.14
(exc. VAT)
€1,082.57
(inc. VAT)
Units | Per unit |
1 + | €880.14 |
- RS Stock No.:
- 125-2567
- Mfr. Part No.:
- 7455-500
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Bahco Mechanical Torque Wrench
Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.
Features & Benefits:
Mechanical Torque Wrench
Accuracy: ±4% (tightening), ±6% (reverse)
Fixed ratchet head
Dual, easy to read scale (metric and imperial)
ISO 6789
Bright chrome finish
Mechanical Torque Wrench
Accuracy: ±4% (tightening), ±6% (reverse)
Fixed ratchet head
Dual, easy to read scale (metric and imperial)
ISO 6789
Bright chrome finish
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Click Torque Wrench |
Torque Range | 100 → 500Nm |
Drive Shape | Square |
Drive Size | 3/4 in |
Overall Length | 870 mm |
Accuracy | 4 (Tightening) %, 6 (Reverse) % |
Calibrated | RSCAL |
Finish | Chrome |