RS PRO Plastic Transit Case, 210 mm 260 mm 44 mm
- RS Stock No.:
- 707-840
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.48
(exc. VAT)
€10.43
(inc. VAT)
In Stock
- Plus 84 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.48 |
*price indicative
- RS Stock No.:
- 707-840
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 39mm | |
| Internal Depth | 248mm | |
| Internal Width | 160mm | |
| Waterproof | No | |
| External Height | 44mm | |
| External Depth | 260mm | |
| External Width | 210mm | |
| Foam | Yes | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 39mm | ||
Internal Depth 248mm | ||
Internal Width 160mm | ||
Waterproof No | ||
External Height 44mm | ||
External Depth 260mm | ||
External Width 210mm | ||
Foam Yes | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Packaging Case for ultimate safe and secure transport, the RS PRO transit case provides you with the Ideal professional solution. Die-cut foam inserts safely protect any components, sensitive equipment, and documents.
Innovative design with soft lines
Cases stack inside each other for easier and more efficient storage and freight
Secure clips
Die-cut foam
