- RS Stock No.:
- 177-2254
- Mfr. Part No.:
- T53916
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2254
- Mfr. Part No.:
- T53916
- Manufacturer:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Hard wearing, lightweight work trousers with multiple pockets including front mounted tuck away holsters and knee pad pockets. Reinforced in key stress areas for extra durability.
Tough, hard wearing poly/cotton fabric reinforced in key stress areas
Abrasion resistant, bottom loading knee pad inserts
Regular fit for easy movement and lasting comfort
Triple stitched throughout for long lasting durability
Holster pockets with secure zip closure and durable reinforcements
Cargo pocket with mobile phone compartment
Abrasion resistant, bottom loading knee pad inserts
Regular fit for easy movement and lasting comfort
Triple stitched throughout for long lasting durability
Holster pockets with secure zip closure and durable reinforcements
Cargo pocket with mobile phone compartment
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Navy |
Leg Length | 32in |
Style | Trousers |
Waist Size Imperial | 34in |
Waist Size Metric | 88cm |
Material | Fabric |
Knee Pad Pocket | Yes |
- RS Stock No.:
- 177-2254
- Mfr. Part No.:
- T53916
- Manufacturer:
- Scruffs