- RS Stock No.:
- 197-7239
- Mfr. Part No.:
- LM2940CT-5.0/NOPB
- Manufacturer:
- Texas Instruments
60 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.719
(exc. VAT)
€2.114
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.719 | €17.19 |
50 - 90 | €1.633 | €16.33 |
100 - 240 | €1.47 | €14.70 |
250 - 490 | €1.322 | €13.22 |
500 + | €1.256 | €12.56 |
*price indicative |
- RS Stock No.:
- 197-7239
- Mfr. Part No.:
- LM2940CT-5.0/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Output Voltage | 5 V |
Number of Outputs | 1 |
Accuracy | 2% |
Mounting Type | Surface Mount |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Adjustable |