John Drummond MTL15, LED Voltage tester, 1000V ac/dc, From Unit Under Test Powered, CAT IV With RS Calibration
- RS Stock No.:
- 180-9300
- Mfr. Part No.:
- MTL15
- Manufacturer:
- John Drummond
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€184.18
(exc. VAT)
€226.54
(inc. VAT)
Units | Per unit |
1 + | €184.18 |
- RS Stock No.:
- 180-9300
- Mfr. Part No.:
- MTL15
- Manufacturer:
- John Drummond
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
John Drummond Test Lamp
The John Drummond voltage indicator test lamp can detect voltages up to 1000V DC/AC. The robust design has been created according to health and safety executive. The voltage indicator is provided with six interchangeable test probes for support in applications where access is restricted. LED is provided to show a different level of threshold voltage up to 690V. The view is precise as it shows 360˚ viewing angle even in bright sunlight.
Features and Benefits
• Operating temperature range from -10°C to 55°C
• CAT IV safety rating
• Nominal voltage indications at 50V, 230V, 400V, and 690V AC/DC RMS
• Finger protection and insulated tip
• CAT IV safety rating
• Nominal voltage indications at 50V, 230V, 400V, and 690V AC/DC RMS
• Finger protection and insulated tip
Applications
• Wind turbines installations
• Energy intensive process industries
• High power variable speed drives
• UPS systems
• Energy intensive process industries
• High power variable speed drives
• UPS systems
Certifications
• IP64 rated
• BS EN61010
• BS EN61010
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 1000V ac/dc |
Safety Category | CAT IV 1000V |
Display Type | LED |
IP Rating | IP64 |
Calibrated | RSCAL |
Power Source | From Unit Under Test |
Dimensions | 213 x 112 x 72mm |
Weight | 320g |
Height | 72mm |
Length | 213mm |
Maximum Operating Temperature | +55°C |
Model Number p | MTL15 |
Width | 112mm |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 1000V |
Safety Category Level | CAT IV |