- RS Stock No.:
- 161-1778
- Mfr. Part No.:
- 3842516713
- Manufacturer:
- Bosch Rexroth
3 In stock for delivery within 2 working days
Added
Price Each
€277.45
(exc. VAT)
€341.26
(inc. VAT)
Units | Per unit |
1 - 4 | €277.45 |
5 - 9 | €263.59 |
10 - 24 | €255.26 |
25 + | €249.70 |
- RS Stock No.:
- 161-1778
- Mfr. Part No.:
- 3842516713
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Light Unit, Strut Profile Structural Element, 220 to 240V AC/DC Supply Voltage - MPS Series - 3842516713
Struggling to work in low-light conditions? It's a bright idea to choose this light unit from Bosch Rexroth to illuminate your workplace. To stop blinding reflections from derailing your workflow, it generates glare-free light. You can install the unit on a vertical strut in your infrastructure above your station to achieve glowing results. Aluminium housing resists abrasion and corrosion, so you can be sure of long-term performance.
Features & Benefits
Service life of 18,000 hours for longevity
Light 1.6kg weight doesn't add unnecessary load to your structure
IP20 rating means it's touch-proof and resists dust or objects greater than 12mm
Greater than 25kHz output for flicker-free light
Light 1.6kg weight doesn't add unnecessary load to your structure
IP20 rating means it's touch-proof and resists dust or objects greater than 12mm
Greater than 25kHz output for flicker-free light
Applications
Fulfilment facilities
Heavy engineering plants
Distribution centres
Heavy engineering plants
Distribution centres
How many outlet sockets does this product have?
This assembly has 3 GST outlet sockets that accommodate electrical current looping.
Specifications
Attribute | Value |
---|---|
Component Type | Light Unit |
Structural Element Type | Strut Profile |
Product Family | Bosch Basic |
Product System | MGE |
Material | Aluminium, Anodized |
- RS Stock No.:
- 161-1778
- Mfr. Part No.:
- 3842516713
- Manufacturer:
- Bosch Rexroth