Phoenix Contact 1 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX
- RS Stock No.:
- 751-1320
- Mfr. Part No.:
- 2865450
- Manufacturer:
- Phoenix Contact
3 In stock for delivery within 2 working days
Added
Price Each
€147.08
(exc. VAT)
€180.91
(inc. VAT)
Units | Per unit |
1 + | €147.08 |
- RS Stock No.:
- 751-1320
- Mfr. Part No.:
- 2865450
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Module Type | Isolating Amplifier |
Barrier Type | Galvanic Barrier |
Output Signal Type | Relay |
Maximum Voltage | 125 V dc, 253V ac |
Hazardous Area Certification | ATEX |
Input Signal Type | NAMUR Sensor, Switch |
Supply Voltage | 19.2 → 30V dc |
Minimum Operating Temperature | -20°C |
Maximum Current | 10mA |
Maximum Operating Temperature | +60°C |
Safety Current Maximum | 10mA |
Safety Voltage Maximum | 125 V dc, 253 V ac |
Series | MACX MCR-EX-SL-NAM |
Operating Temperature Range | -20 → +60°C |