Siemens 6ED Series PLC CPU for Use with LOGO Series, Relay Output, 8 (Up → 8 Digital, Up → 4
- RS Stock No.:
- 499-839
- Mfr. Part No.:
- 6ED1057-3BA10-0AA6
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€297.00
(exc. VAT)
€365.31
(inc. VAT)
- RS Stock No.:
- 499-839
- Mfr. Part No.:
- 6ED1057-3BA10-0AA6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | 6ED | |
| Number of Inputs | 8 (Up → 8 Digital, Up → 4 Analogue) | |
| Output Type | Relay | |
| For Use With | LOGO Series | |
| Input Type | Analogue | |
| Number of Outputs | 4 (Relay) | |
| Voltage Category | 24 V dc | |
| Display Included | Yes | |
| Communication Port Type | RS485 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series 6ED | ||
Number of Inputs 8 (Up → 8 Digital, Up → 4 Analogue) | ||
Output Type Relay | ||
For Use With LOGO Series | ||
Input Type Analogue | ||
Number of Outputs 4 (Relay) | ||
Voltage Category 24 V dc | ||
Display Included Yes | ||
Communication Port Type RS485 | ||
Number of Communication Ports 1 | ||
Siemens PLC CPU Starter Kit For Use With LOGO! Series, 12 to 24V DC Supply Voltage - 6ED1057 Series - 6ED1057-3BA11-0AA8
Do you need to automate your industrial processes? This PLC CPU starter kit from Siemens provides a complete, ready-to-use customisable solution. The systainer pack contains a LOGO! TD, LOGO! 12/24RCEo, LOGO! SOFT comfort V8, ethernet cable, screwdriver and a WinCC basic power supply. Both the TD and RCEo are powered by a WinCC battery pack, which is an AC to DC switching regulator that protects your unit from voltage spikes. A TD is a PLC with a display screen and navigational buttons for making decisions needed to operate the RCEo-connected field devices. The RCEo serves as the I/O module, with eight input and four output ports to accommodate multiple automation appliances.
24V DC battery pack can power the PLC, I/O module and an extender
Ethernet cable to connect the PLC to a CPU for programming
SOFT comfort V8 simulation and configuration software for easy integration with any CPU
Ethernet cable to connect the PLC to a CPU for programming
SOFT comfort V8 simulation and configuration software for easy integration with any CPU
Can the WinCC battery pack be used to power field devices?
No, it can't. Field devices must have their own independent power source.