Potting Compounds

What is it?
Used in electronics potting is a process off filling a complete assembly with a solid or gelatinous compound for resistance to shock and vibration, and for exclusion of moisture and corrosive agents. Thermosetting plastics or silicone rubber gels are often used.
Types of compounds:
Epoxy Potting Compounds - Epoxy potting compounds generally have better adhesion, high temperature resistance, and chemical resistance. Epoxy systems have better adhesion to a wide variety of substrates and typically do not need primers. They are easy to use and are predicable. They have good high temperature resistance up to 400°F
Urethane Potting Compounds - Urethane potting compounds generally have better flexibility, elongation, and abrasion resistance. Since they can have Tg below -40°C they are a good selection for SMT PC board potting. Their gel time can be easily changed with an accelerator without changing the properties
Silicone Potting Compounds - Silicone potting compounds and encapsulating materials are also soft, flexible, and have better elongation. Silicone materials also provide the widest operating temperatures. Specially formulated silicone potting compounds can operate at below -100°C and most silicone materials can handle 200°C temperatures.

Acrylic Potting Compounds - Acrylic potting compounds are UV and heat hardening materials, Very fast hardening, adequate chemical resistance and clear in appearance

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Trade Name Product Material Package Type Package Size Special Properties Cure Time Hardness Thermal Conductivity Colour Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Dielectric Strength Odour
RS Stock No. 181-0362
Mfr. Part No.4225-1.35L
€92.54
Each
units
- Epoxy Can 1.35 L - 1 h @ 80 °C, 2 h @ +65 °C, 24 h @ +22 °C, 30 min @ +100 °C - - Clear +140°C -40°C - - -
RS Stock No. 192-7569
Mfr. Part No.9510-30ML
€27.71
Each
units
- Epoxy Cartridge 30 ml - 1 h @ 90 °C, 3 h @ 80 °C, 30 min @ 120 °C 84 Shore D 0.3W/mK Black +150°C -65°C - 15.8kV/mm -
RS Stock No. 192-7570
Mfr. Part No.9510-300ML
€70.94
Each
units
- Epoxy Cartridge 300 ml - 1 h @ 90 °C, 3 h @ 80 °C, 30 min @ 120 °C 84 Shore D 0.3W/mK Black +150°C -65°C - 15.8kV/mm -
RS Stock No. 192-7565
Mfr. Part No.8810-375ML
€36.98
Each
units
- PUR Bottle 375 ml - 1 h @ 65 °C, 24 h @ 22 °C, 45 min @ 80 °C 80 Shore D 0.25W/mK Black +125°C -50°C - 16kV/mm -
RS Stock No. 181-0371
Mfr. Part No.834B-375ML
€73.06
Each
units
- Epoxy Bottle 375 ml - 1 h @ 80 °C, 20 min @ +100 °C, 3 h @ +65 °C, 48 h @ +22 °C 85 Shore D 0.59 W/mK @ +50 °C, 0.72 W/mK @ +100 °C, 0.79 W/mK @ +25 °C Black +175°C -40°C - 17kV/mm -
RS Stock No. 192-7567
Mfr. Part No.9410-3ML
€75.41
Each
units
- Epoxy Syringe 3 ml - 1 h @ 90 °C, 30 min @ 100 °C, 7 min @ 150 °C 70 Shore D 1.1 W/mK @ 25 °C, 1.1 W/mK @ 50 °C, 1.2 W/mK @ 100 °C - +145°C -65°C - - -
RS Stock No. 192-7566
Mfr. Part No.8820-375ML
€70.47
Each
units
- PUR Bottle 375 ml - 1.5 h @ 80 °C, 2 h @ 65 °C, 48 h @ 22 °C - 0.27W/mK Black +150°C -50°C - 14.9kV/mm -
RS Stock No. 192-7564
Mfr. Part No.8800-375ML
€45.00
Each
units
- PUR Bottle 375 ml - 24 h @ 22 °C, 25 min @ 80 °C, 30 min @ 65 °C 74 Shore A 0.32W/mK Black +125°C -50°C - 14.6kV/mm -
RS Stock No. 181-0370
Mfr. Part No.832WC-3L
€348.27
Each
units
- Epoxy Can 3 L - 1 h @ 80 °C, 2 h @ +65 °C, 30 min @ +100 °C, 72 h @ +22 °C - - Clear +140°C -40°C - 18kV/mm -
RS Stock No. 181-0374
Mfr. Part No.834FX-1.7ML
€187.95
Each
units
- Epoxy Can 1.7 L - 1 h @ 80 °C, 20 min @ +100 °C, 3 h @ +65 °C, 48 h @ +22 °C 88 Shore A 0.59 W/mK @ +50 °C, 0.6 W/mK @ +100 °C, 0.61 W/mK @ +25 °C Black +150°C -50°C - 14.3kV/mm -
RS Stock No. 181-0369
Mfr. Part No.832WC-375ML
€64.60
Each
units
- Epoxy Bottle 375 ml - 1 h @ 80 °C, 2 h @ +65 °C, 30 min @ +100 °C, 72 h @ +22 °C - - Clear +140°C -40°C - 18kV/mm -
RS Stock No. 181-0373
Mfr. Part No.834FX-450ML
€57.66
Each
units
- Epoxy Bottle 450 ml - 1 h @ 80 °C, 20 min @ +100 °C, 3 h @ +65 °C, 48 h @ +22 °C 88 Shore A 0.59 W/mK @ +50 °C, 0.6 W/mK @ +100 °C, 0.61 W/mK @ +25 °C Black +150°C -50°C - 14.3kV/mm -