Retaining Compounds

Retaining compounds are maximum strength adhesives used for a variety of applications such as securing cylindrical components into shafts. They create a permanent connection between two materials, such as bonding roller bearings in bearing housing.


How do retaining compounds work?


Retaining compounds are applied as a liquid. Because of their high viscosity, the thickness and strength increases as the liquid cools to room temperature. Retaining compounds can be used for bonding metal surfaces together or for filling voids. They eliminate fretting corrosion and prevent the roughening of surfaces that lead to the need for replacement parts. Due to their high strength, retaining compounds are best used in parts that require infrequent dismantling.


Types of retaining compounds


Retaining compounds are available in a range of strengths and cure times. Depending on the application, maximum operating temperature, chemical composition and chemical ingredients should be considered before you choose retaining compounds for your job. For parts that require a permanent bond, high-strength retaining compounds are recommended. Medium-strength retaining compounds should be used when parts will need to be taken apart.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Trade Name Application Colour Chemical Ingredients Product Form Package Type Package Size Cure Time Strength Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Odour Operating Temperature Range
RS Stock No. 908-2770
BrandRS PRO
€10.91
Each
units
R41 Retaining Green Bis(Isopropyl)Naphthalene, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, Polyglycol Dimethacrylate Liquid - 50 ml 15 → 30 min Medium +150°C -55°C Bis(Isopropyl)Naphthalene, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, Polyglycol Dimethacrylate Sweet -55 → +150 °C
RS Stock No. 908-2792
BrandRS PRO
€10.91
Each
units
R38 Retaining Green 2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl Acrylate, 2-Hydroxypropyl Methacrylate, Acrylic Acid, Acrylic Resin, Cumene, Cumene Hydroperoxide, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate Liquid - 50 ml 24 h High +150°C -55°C 2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl Acrylate, 2-Hydroxypropyl Methacrylate, Acrylic Acid, Acrylic Resin, Cumene, Cumene Hydroperoxide, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate Sweet -55 +150 °C
RS Stock No. 908-2745
BrandRS PRO
€10.91
Each
units
R48 Retaining Green 2, 1-Acetyl-2-Phenylhydrazine, 2-Bis(Acryloyloxymethyl)Butyl Acrylate, Acrylic Acid, Acrylic Resin, Cumene Hydroperoxide, Hydroquinone Monomethyl Ether, Hydroxyalkyl Methacrylate, Methacrylic Diester Of PE Glycol, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate Liquid - 50 ml 24 h High +150°C -55°C - Sweet -55 → +150 °C