DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 20 of 130 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 413-0622
BrandRS PRO
€14.03
Each
units
66 rpm 12 V dc 1000 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS Stock No. 238-9670
BrandRS PRO
€29.30
Each
units
84 rpm 12 V dc 6000 gcm Brushed 6mm 19.8 W Spur 78mm 37mm - - 2.75 A Iron Core -
RS Stock No. 834-7593
BrandRS PRO
€28.90
Each
units
12048 rpm 12 V dc 3000 gcm Brushed 6mm 19.8 W Spur 78mm 38.5mm 39mm - 2.85 A - -
RS Stock No. 413-0593
BrandRS PRO
€14.03
Each
units
240 rpm 3 V dc 600 gcm Brushed 4mm 1.71 W Spur 51mm 27mm - - 1.06 A Iron Core -
RS Stock No. 420-647
BrandRS PRO
€18.16
Each
units
6 rpm 12 V dc 1500 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS Stock No. 413-0600
BrandRS PRO
€14.03
Each
units
72 rpm 3 V dc 1000 gcm Brushed 4mm 1.71 W Spur 51mm 27mm - - 1.06 A Iron Core -
RS Stock No. 238-9636
BrandRS PRO
€11.00
Each
units
4 - 3825 rpm 3 V dc 50 gcm Brushed 2mm 2.51 W Spur 52mm 110mm - - 260 mA Iron Core -
RS Stock No. 238-9642
BrandRS PRO
€7.93
Each
units
4 - 3825 rpm 3 V dc 50 gcm Brushed 2mm 2.51 W Spur 52mm 110mm - - 260 mA Iron Core -
RS Stock No. 321-3164
BrandRS PRO
€29.26
Each
units
241 rpm 12 V dc 3000 gcm Brushed 6mm 19.8 W Spur 76mm 37mm - - 2.75 A Iron Core -
RS Stock No. 413-0638
BrandRS PRO
€15.50
Each
units
221 rpm 12 V dc 600 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS Stock No. 834-7644
BrandRS PRO
€13.43
Each
units
137 rpm 3 V dc 337 gcm Brushed 3mm 0.58 W Spur 24.3mm 12mm 12mm 29.25 x 10 x 12 mm 320 mA Metal -
RS Stock No. 417-9706
BrandRS PRO
€28.50
Each
units
100 rpm 12 V dc 794 gcm Brushed 3mm 0.394 W Planetary 49mm 16 (Dia.)mm - - 85 mA Iron Core -
RS Stock No. 417-9649
BrandRS PRO
€37.60
Each
units
4 rpm 12 V dc 6000 gcm Brushed 6mm 19.8 W Spur 85mm 37mm - - 2.8 A Iron Core -
RS Stock No. 238-9822
BrandRS PRO
€13.94
Each
units
2 - 2100 rpm 12 24 V dc 50 gcm Brushed 2mm 1.62 W Spur 52mm 110mm - - 300 mA Iron Core -
RS Stock No. 901-3320
BrandRS PRO
€78.23
Each
units
23 rpm 24 V dc 600 mNm Brushed 6mm - Spur 107.6mm 38mm 38mm 107.6 x 38 x 38 mm - Iron Core 200:1
RS Stock No. 752-2002
BrandRS PRO
€13.43
Each
units
145 rpm 6 V dc 700 gcm Brushed 3mm 0.46 W Spur 24.25mm 12mm 10mm 15.1 x 12 x 10 mm 170 mA Metal -
RS Stock No. 420-693
BrandRS PRO
€16.67
Each
units
27 rpm 12 V dc 1200 gcm Brushed 4mm 1.3 W Spur 51mm 27mm - - 194 mA Iron Core -
RS Stock No. 834-7600
BrandRS PRO
€32.50
Each
units
49 rpm 12 V dc 6000 gcm Brushed 6mm 12.8 W Spur 82.5mm 37 (Dia.)mm - 38 (Dia.) x 102.6 mm 1.6 A Iron Core -
RS Stock No. 454-0899
BrandRS PRO
€50.53
Each
units
24 rpm 12 V dc 12000 gcm Brushed 6mm 19.8 W Spur 94.3mm 35.8mm - - 2.81 A Iron Core -
RS Stock No. 454-0849
BrandRS PRO
€28.83
Each
units
67 rpm 12 V dc 6000 gcm Brushed 6mm 7.92 W Spur 67mm 37 (Dia.)mm - - 990 mA Iron Core -